The 82S123/BEA is a 16-pin dual-in-line package (DIP) one-time programmable (OTP) read-only memory (ROM) IC. It operates within a military temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 5V. The IC features a maximum access time of 50ns and a 32-word code capacity. It is designed for use in applications requiring a high level of reliability and is compliant with military temperature grade specifications.
NXP 82S123/BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.535 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 82S123/BEA to view detailed technical specifications.
No datasheet is available for this part.