NXP A7002CMHN1/T1AGBEL technical specifications.
| Encryption Standard | SHA-1|SHA-224|SHA-256 |
| Minimum Endurance | 500000Cycles |
| Data Retention | 25Year |
| Interface Type | I2C |
| Memory Size | 76KB |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 32 |
| Standard Package Name | QFN |
| Package/Case | HVQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP A7002CMHN1/T1AGBEL to view detailed technical specifications.
No datasheet is available for this part.