The ACT102H-600D118 is a surface mount TRIAC from NXP, rated for 600V and 200mA RMS current. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SO package. The device is available in tape and reel packaging and is suitable for use in a variety of applications.
NXP ACT102H-600D118 technical specifications.
| Package/Case | SO |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 200mA |
| RoHS | Compliant |
Download the complete datasheet for NXP ACT102H-600D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.