
The ACT108-600E,126 is a TRIAC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 25mA. The device is available in a TO-92-3 package and is suitable for through hole and surface mount applications. It is RoHS compliant and has a RMS current of 4A.
NXP ACT108-600E,126 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ACT108-600E,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.