
The ACT108-600E,412 is a TRIAC from NXP, packaged in a TO-92-3 case and available in quantities of 1000. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum repetitive reverse voltage of 600V and a hold current of 25mA.
NXP ACT108-600E,412 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ACT108-600E,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.