The ADC0803LCD is an 8-bit successive approximation analog-to-digital converter from NXP. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a SOP20 format with a pin count of 20. It features a single function and is designed for industrial applications.
NXP ADC0803LCD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP ADC0803LCD to view detailed technical specifications.
No datasheet is available for this part.