NXP ADC1003S040TS/C1'1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1003S040TS/C1'1 to view detailed technical specifications.
No datasheet is available for this part.