NXP ADC1015S125HN/C1:5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1015S125HN/C1:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.