NXP ADC1112D125HN/C1,5 technical specifications.
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 66.2dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1112D125HN/C1,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.