NXP ADC1113D125W1/DB,598 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of A/D Converters | 2 |
| Number of Bits | 11 |
| Package Quantity | 1 |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1113D125W1/DB,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.