NXP ADC1207S080HW/C1,1 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1207S080HW/C1,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
