NXP ADC1210S080HN,551 technical specifications.
| Package/Case | SOT-618-6 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Power Dissipation | 630mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.4V |
| Resolution | 12b |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1210S080HN,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
