This component features the adc1210s125hn/c1 of 5 is a 12-bit analog-to-digital converter with a conversion rate of 125MS/s and differential input capability and the adc1210s125hn/c1 of 5 is a single-channel device with a single converter and is not radiation hardened.
NXP ADC1210S125HN/C1:5 technical specifications.
| Package/Case | SOT-618-6 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1210S125HN/C1:5 to view detailed technical specifications.
No datasheet is available for this part.
