N-channel RF MOSFET transistor designed for high-frequency applications. Features a 30V drain-source voltage rating and a maximum operating temperature of 150°C. Packaged in a 3-pin PLD configuration with a power dissipation of 1.5W. Supplied on tape and reel for automated assembly.
NXP AFT09MS007NT1 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP AFT09MS007NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.