
The AFT18HW355SR5 is a surface mount N-CHANNEL LDMOS transistor with a voltage rating of 65V and a maximum operating frequency of 1.88GHz. It has a maximum output power of 63W and is suitable for high-frequency applications. The transistor is packaged on a tape and reel with 50 units per package. The operating temperature range is from -40°C to 225°C. The device is RoHS compliant and has a gold contact plating.
NXP AFT18HW355SR5 technical specifications.
| Contact Plating | Gold |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 63W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.297698oz |
| RoHS | Compliant |
Download the complete datasheet for NXP AFT18HW355SR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
