NXP AFT18HW355SR6 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 63W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.297698oz |
| RoHS | Compliant |
Download the complete datasheet for NXP AFT18HW355SR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
