NXP ALCPMBF170,215 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP ALCPMBF170,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.