The ASC8851ET/M2,551 is a surface-mount TFBGA-packaged IC from NXP, featuring a 24-bit ARM core architecture. It supports multiple interfaces, including SPI, USB, Ethernet, I2S, and UART, and operates at a maximum frequency of 600MHz. The IC is available in trays of 126 units, with a nominal operating supply voltage of 3.465V.
NXP ASC8851ET/M2,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 24b |
| Interface | SPI, USB, Ethernet, I2S, UART |
| Max Frequency | 600MHz |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP ASC8851ET/M2,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.