
Automotive line transceiver featuring 1 transmitter and 1 receiver, supporting J-1850 protocols at a maximum data rate of 41.6Kbps. This surface-mount component is housed in an 8-pin SO (Small Outline IC) package with gull-wing leads, measuring 5mm (Max) length, 4mm (Max) width, and 1.45mm (Max) height. It operates from a single supply voltage range of 6V to 24V, with a typical value of 12V, and has a minimum operating temperature of -40°C and a maximum of 125°C.
NXP AU5780AD,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Line Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 41.6Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Protocols Supported | J-1850 |
| Typical Single Supply Voltage | 12V |
| Minimum Single Supply Voltage | 6V |
| Maximum Single Supply Voltage | 24V |
| Maximum Supply Current | 60mA |
| Power Supply Type | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP AU5780AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.