NXP AU5783D technical specifications.
| Package/Case | SOT-108 |
| Data Rate | 41.6Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP AU5783D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.