NXP AU5790D technical specifications.
| Package/Case | SO |
| Data Rate | 83.3Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP AU5790D to view detailed technical specifications.
No datasheet is available for this part.