
The AU5790D112 is a single transceiver IC with a data rate of 83.3Kbps, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device has a maximum supply current of 90mA and a maximum supply voltage of 27V, with a minimum supply voltage of 5.3V.
NXP AU5790D112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Data Rate | 83.3Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | AU |
| RoHS | Compliant |
Download the complete datasheet for NXP AU5790D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
