The B4860NXN7QUMD is a 1020-pin industrial microcontroller from NXP. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 1.05V. The device features a 64-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 133.333 MHz. The microcontroller is packaged in a 33x33mm S-PBGA-B1020 package, with terminals positioned on the bottom.
NXP B4860NXN7QUMD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1020 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1.02 |
| Supply Voltage-Max | 1.08 |
| Clock Frequency-Max | 133.333 |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP B4860NXN7QUMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.