NXP BA278115 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Reverse Voltage | 35V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for NXP BA278115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
