NXP BA591,115 technical specifications.
| Contact Plating | Tin |
| Forward Current | 100mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BA591,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
