
PIN Switch Diode for RF applications, featuring a 35V reverse voltage and 100mA forward current. This single-configuration diode operates within the VHF frequency range and offers low series resistance (0.5 Ohm @ 10mA). Housed in a compact 2-pin SOD-323 surface-mount plastic package with gull-wing leads, it boasts dimensions of 1.8mm (L) x 1.35mm (W) x 1.05mm (H). Maximum power dissipation is 500mW, with an operating temperature range of -65°C to 150°C.
NXP BA591/A2,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 35V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1@10mAV |
| Maximum Series Resistance @ Maximum IF | 0.5@10mAOhm |
| Maximum Series Resistance @ Minimum IF | 0.7@3mAOhm |
| Maximum Diode Capacitance | 0.9@3VpF |
| Frequency Range | VHF |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BA591/A2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.