NXP BA792,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD |
| Package Description | Very Small Ceramic Rectangular Surface Mounted Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BA792,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.