RF PIN Diode Attenuator/Switch, 60V, 100mA, featuring a 2-pin DFN surface mount package with dimensions of 1.02mm x 0.62mm x 0.47mm. This single-configuration diode offers a maximum forward voltage of 1.1V at 50mA and a maximum series resistance of 1.5 Ohms at 100mA, dropping to 9 Ohms at 0.5mA. With a maximum diode capacitance of 0.3pF and a typical carrier life time of 0.55µs, it operates across the SHF frequency range. Maximum power dissipation is 500mW, with an operating temperature range of -65°C to 150°C.
NXP BAP51L,315 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.02(Max) |
| Package Width (mm) | 0.62(Max) |
| Package Height (mm) | 0.47(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 60V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.5@100mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.3pF |
| Typical Carrier Life Time | 0.55us |
| Frequency Range | SHF |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BAP51L,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.