
The BAP51LX,315 is a single PIN diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 140mW and a maximum current rating of 100mA. The diode is packaged in a SOD-882T plastic package and is lead free. It is RoHS compliant and suitable for surface mount applications.
NXP BAP51LX,315 technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin |
| Diode Capacitance-Max | 0.4pF |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP51LX,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
