NXP BAP63-02T/R technical specifications.
| Package/Case | SOD |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP63-02T/R to view detailed technical specifications.
No datasheet is available for this part.