NXP BAP64-03,115 technical specifications.
| Diode Capacitance-Max | 0.48pF |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 175V |
| Max Reverse Voltage (DC) | 175V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 175V |
| Reverse Voltage (DC) | 175V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP64-03,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.