NXP BAP64-06,215 technical specifications.
| Package/Case | TO-236AB |
| Contact Plating | Tin |
| Diode Capacitance-Max | 0.35pF |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 175V |
| Reverse Voltage (DC) | 175V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP64-06,215 to view detailed technical specifications.
No datasheet is available for this part.