
RF PIN Diode Attenuator/Switch, 60V, 100mA, featuring a 2-pin SOD surface-mount package with lead-frame construction. Maximum series resistance is 1.5 Ohms at 100mA and 50 Ohms at 0.5mA, with a maximum diode capacitance of 0.3pF at 20V. Operating temperature range spans -65°C to 150°C, supporting SHF frequencies with a maximum power dissipation of 150mW.
NXP BAP64LX/Z,315 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 0.65(Max) |
| Package Height (mm) | 0.36(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 60V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1V |
| Maximum Series Resistance @ Maximum IF | 1.5@100mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.3@20VpF |
| Typical Carrier Life Time | 1us |
| Frequency Range | SHF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BAP64LX/Z,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.