NXP BAP65-02 technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP65-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.