
The BAP65-05,215 diode from NXP is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It features a maximum forward current rating of 100mA and a maximum power dissipation of 250mW. The diode is packaged in a TO-236AB package and is RoHS compliant.
NXP BAP65-05,215 technical specifications.
| Package/Case | TO-236AB |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP65-05,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.