
The BAP65-05W,115 is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 240mW and a reverse voltage of 30V. The diode is packaged in a SOT-323 case and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high reliability and low power consumption.
NXP BAP65-05W,115 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP65-05W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
