
RF PIN Diode Attenuator for high-frequency applications, featuring a 50V reverse voltage rating and 100mA forward current. This single PIN diode operates across a wide temperature range of -65°C to 150°C with a maximum power dissipation of 415mW. Packaged in a compact 2-pin SOD-523 surface-mount format, it offers tin contact plating and is supplied on tape and reel.
NXP BAP70-02,115 technical specifications.
| Application(s) | ATTENUATOR |
| Contact Plating | Tin |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 415mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 415mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP70-02,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
