NXP BAP70-04W technical specifications.
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP70-04W to view detailed technical specifications.
No datasheet is available for this part.