
The BAP70-04W,115 diode from NXP is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 260mW and a maximum current rating of 100mA. The diode is packaged in a SOT-323 case and is RoHS compliant.
NXP BAP70-04W,115 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP70-04W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
