NXP BAP70AM,135 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP70AM,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
