NXP BAS116T technical specifications.
| Package/Case | SC |
| Forward Current | 215mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS116T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.