
The BAS16 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage rating of 100V and a maximum forward surge current of 4A. The diode is packaged in a SOT-23-3 case and is lead free. It has a reverse recovery time of 4ns and a maximum reverse leakage current of 100nA.
NXP BAS16 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 100nA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 85V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS16 to view detailed technical specifications.
No datasheet is available for this part.
