
High-speed switching diode for general-purpose rectification. Features a 4ns reverse recovery time and a maximum repetitive reverse voltage of 100V. With an average rectified current of 155mA and a maximum forward surge current of 4A, this surface mount component is housed in a compact SC package measuring 1.8mm x 0.9mm x 0.85mm. Operating across a wide temperature range from -65°C to 150°C, it offers 170mW power dissipation and is RoHS compliant.
NXP BAS16T,115 technical specifications.
| Average Rectified Current | 155mA |
| Package/Case | SC |
| Forward Current | 155mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS16T,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
