NXP BAS16VV technical specifications.
| Package/Case | SOT-666 |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS16VV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.