High-speed switching rectifier diode, featuring a 6-pin TSSOP package. This silicon diode offers a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.25W. Operating across a wide temperature range from -65°C to 150°C, it incorporates three diode elements with dual terminal positions.
NXP BAS16VY,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS16VY,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.