NXP BAS16W technical specifications.
| Package/Case | SC |
| Forward Current | 175mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS16W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
