NXP BAS17T/R technical specifications.
| Package/Case | TO-236AB |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS17T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.