
NXP BAS19 technical specifications.
| Capacitance | 5pF |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS19 to view detailed technical specifications.
No datasheet is available for this part.
