NXP BAS20 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.7A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Output Current | 200mA |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
