NXP BAS21 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 200V |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
